1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72660M0231K093

DigiKey Part Number
B72660M0231K093-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72660M0231K093
Description
VARISTOR 1.2KA 4032
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Maximum DC Volts
300 V
Manufacturer
TDK
Current - Surge
1.2 kA
Series
Energy
17J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum AC Volts
230 V
Package / Case
4032 (1080 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,44198 €883,96 €
Manufacturers Standard Package
Unit Price without VAT:0,44198 €
Unit Price with VAT:0,52596 €