
B72660M0200K093 | |
|---|---|
DigiKey Part Number | B72660M0200K093-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72660M0200K093 |
Description | VARISTOR 33V 250A 4032 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Category | Varistor Voltage (Typ) 33 V |
Manufacturer TDK | Varistor Voltage (Max) 36.3 V |
Series | Current - Surge 250 A |
Packaging Tape & Reel (TR) | Energy 1.3J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 20 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 26 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Min) 29.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44198 € | 883,96 € |
| Unit Price without VAT: | 0,44198 € |
|---|---|
| Unit Price with VAT: | 0,52596 € |

