
B72660M0131K093 | |
|---|---|
DigiKey Part Number | 495-77429-2-ND - Tape & Reel (TR) 495-77429-1-ND - Cut Tape (CT) 495-77429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0131K093 |
Description | VARISTOR 205V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 1.2 kA | |
Energy | 9.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,67200 € | 16,80 € |
| 100 | 0,59330 € | 59,33 € |
| 250 | 0,55584 € | 138,96 € |
| 500 | 0,53326 € | 266,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46126 € | 461,26 € |
| 2.000 | 0,44755 € | 895,10 € |
| 3.000 | 0,44068 € | 1.322,04 € |
| 5.000 | 0,43307 € | 2.165,35 € |
| 7.000 | 0,42862 € | 3.000,34 € |
| 10.000 | 0,42435 € | 4.243,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

