
B72660M0131K072 | |
|---|---|
DigiKey Part Number | 495-75943-2-ND - Tape & Reel (TR) 495-75943-1-ND - Cut Tape (CT) 495-75943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0131K072 |
Description | VARISTOR 205V 1.2KA 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0131K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 1.2 kA | |
Energy | 9.5J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,44440 € | 11,11 € |
| 100 | 0,38940 € | 38,94 € |
| 250 | 0,36320 € | 90,80 € |
| 500 | 0,34738 € | 173,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29968 € | 299,68 € |
| 2.000 | 0,29008 € | 580,16 € |
| 3.000 | 0,28527 € | 855,81 € |
| 5.000 | 0,27995 € | 1.399,75 € |
| 7.000 | 0,27683 € | 1.937,81 € |
| 10.000 | 0,27384 € | 2.738,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |





