
B72651M0251K072 | |
|---|---|
DigiKey Part Number | 495-77428-2-ND - Tape & Reel (TR) 495-77428-1-ND - Cut Tape (CT) 495-77428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72651M0251K072 |
Description | VARISTOR 390V 250A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 250 A Varistor Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 250 A | |
Energy | 8.2J | |
Capacitance @ Frequency | 55 pF @ 1 kHz | |
Operating Temperature | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,52160 € | 13,04 € |
| 100 | 0,45850 € | 45,85 € |
| 250 | 0,42848 € | 107,12 € |
| 500 | 0,41036 € | 205,18 € |
| 1.000 | 0,39545 € | 395,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34341 € | 686,82 € |
| 4.000 | 0,33435 € | 1.337,40 € |
| 6.000 | 0,32981 € | 1.978,86 € |
| 10.000 | 0,32479 € | 3.247,90 € |
| 14.000 | 0,32185 € | 4.505,90 € |
| 20.000 | 0,31903 € | 6.380,60 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

