
B72650M1300K072 | |
|---|---|
DigiKey Part Number | 495-77427-2-ND - Tape & Reel (TR) 495-77427-1-ND - Cut Tape (CT) 495-77427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M1300K072 |
Description | VARISTOR 47V 100A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M1300K072 Models |
Category | Current - Surge 100 A |
Manufacturer TDK | Energy 0.9J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 600 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 34 V | Grade Automotive |
Varistor Voltage (Min) 42.3 V | Qualification AEC-Q200 |
Varistor Voltage (Typ) 47 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Max) 51.7 V | Package / Case 3225 (8063 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34341 € | 686,82 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

