B72650M0950K072 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,55000 €
Datasheet
150 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72650M0950K072

DigiKey Part Number
495-B72650M0950K072TR-ND - Tape & Reel (TR)
495-B72650M0950K072CT-ND - Cut Tape (CT)
495-B72650M0950K072DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72650M0950K072
Description
VARISTOR 150V 400A 3225
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72650M0950K072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
400 A
Energy
3.4J
Number of Circuits
1
Capacitance @ Frequency
135 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
3225 (8063 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51400 €5,14 €
250,46200 €11,55 €
1000,40500 €40,50 €
2500,37792 €94,48 €
5000,36158 €180,79 €
1.0000,34811 €348,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,30207 €604,14 €
4.0000,29390 €1.175,60 €
6.0000,28981 €1.738,86 €
10.0000,28528 €2.852,80 €
14.0000,28263 €3.956,82 €
20.0000,28008 €5.601,60 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €