
B72650M0500K093 | |
|---|---|
DigiKey Part Number | B72650M0500K093-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72650M0500K093 |
Description | VARISTOR 82V 400A 3225 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 82 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Category | Varistor Voltage (Typ) 82 V |
Manufacturer TDK | Varistor Voltage (Max) 90.2 V |
Series | Current - Surge 400 A |
Packaging Tape & Reel (TR) | Energy 1.8J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 50 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 65 V | Package / Case 3225 (8063 Metric) |
Varistor Voltage (Min) 73.8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34341 € | 686,82 € |
| Unit Price without VAT: | 0,34341 € |
|---|---|
| Unit Price with VAT: | 0,40866 € |

