
B72650M0400K072 | |
|---|---|
DigiKey Part Number | 495-B72650M0400K072TR-ND - Tape & Reel (TR) 495-B72650M0400K072CT-ND - Cut Tape (CT) 495-B72650M0400K072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0400K072 |
Description | VARISTOR 68V 100A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0400K072 Models |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer TDK | Current - Surge 100 A |
Series | Energy 1.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 520 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 61.2 V | Package / Case 3225 (8063 Metric) |
Varistor Voltage (Typ) 68 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,45640 € | 11,41 € |
| 100 | 0,40000 € | 40,00 € |
| 250 | 0,37320 € | 93,30 € |
| 500 | 0,35708 € | 178,54 € |
| 1.000 | 0,34378 € | 343,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29831 € | 596,62 € |
| 4.000 | 0,29025 € | 1.161,00 € |
| 6.000 | 0,28620 € | 1.717,20 € |
| 10.000 | 0,28173 € | 2.817,30 € |
| 14.000 | 0,27911 € | 3.907,54 € |
| 20.000 | 0,27660 € | 5.532,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

