
B72650M0231K072 | |
|---|---|
DigiKey Part Number | 495-B72650M0231K072TR-ND - Tape & Reel (TR) 495-B72650M0231K072CT-ND - Cut Tape (CT) 495-B72650M0231K072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0231K072 |
Description | VARISTOR 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0231K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Current - Surge | 400 A | |
Energy | 7.2J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,45640 € | 11,41 € |
| 100 | 0,40000 € | 40,00 € |
| 250 | 0,37320 € | 93,30 € |
| 500 | 0,35708 € | 178,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30811 € | 308,11 € |
| 2.000 | 0,29831 € | 596,62 € |
| 3.000 | 0,29340 € | 880,20 € |
| 5.000 | 0,28796 € | 1.439,80 € |
| 7.000 | 0,28479 € | 1.993,53 € |
| 10.000 | 0,28173 € | 2.817,30 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


