
B72650M0231K072 | |
|---|---|
DigiKey Part Number | 495-B72650M0231K072TR-ND - Tape & Reel (TR) 495-B72650M0231K072CT-ND - Cut Tape (CT) 495-B72650M0231K072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0231K072 |
Description | VARISTOR 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0231K072 Models |
Category | Maximum DC Volts 300 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 7.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum AC Volts 230 V | Package / Case 3225 (8063 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,45640 € | 11,41 € |
| 100 | 0,40000 € | 40,00 € |
| 250 | 0,37320 € | 93,30 € |
| 500 | 0,35708 € | 178,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34378 € | 343,78 € |
| 2.000 | 0,33285 € | 665,70 € |
| 3.000 | 0,32738 € | 982,14 € |
| 5.000 | 0,32131 € | 1.606,55 € |
| 7.000 | 0,31776 € | 2.224,32 € |
| 10.000 | 0,31435 € | 3.143,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


