
B72650M0200K072 | |
|---|---|
DigiKey Part Number | 495-B72650M0200K072TR-ND - Tape & Reel (TR) 495-B72650M0200K072CT-ND - Cut Tape (CT) 495-B72650M0200K072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0200K072 |
Description | VARISTOR 33V 100A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0200K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 100 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 980 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,46200 € | 11,55 € |
| 100 | 0,40500 € | 40,50 € |
| 250 | 0,37792 € | 94,48 € |
| 500 | 0,36158 € | 180,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31198 € | 311,98 € |
| 2.000 | 0,30207 € | 604,14 € |
| 3.000 | 0,29710 € | 891,30 € |
| 5.000 | 0,29159 € | 1.457,95 € |
| 7.000 | 0,28837 € | 2.018,59 € |
| 10.000 | 0,28528 € | 2.852,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |



