270 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72650M0171K072

DigiKey Part Number
495-75942-2-ND - Tape & Reel (TR)
495-75942-1-ND - Cut Tape (CT)
495-75942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72650M0171K072
Description
VARISTOR 270V 400A 3225
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72650M0171K072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
400 A
Energy
5.6J
Number of Circuits
1
Capacitance @ Frequency
75 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
3225 (8063 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41700 €4,17 €
250,37320 €9,33 €
1000,32600 €32,60 €
2500,30348 €75,87 €
5000,28990 €144,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24979 €249,79 €
2.0000,24154 €483,08 €
3.0000,23741 €712,23 €
5.0000,23283 €1.164,15 €
7.0000,23015 €1.611,05 €
10.0000,22757 €2.275,70 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €