
B72590D0200H060 | |
|---|---|
DigiKey Part Number | 495-B72590D0200H060TR-ND - Tape & Reel (TR) 495-B72590D0200H060CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72590D0200H060 |
Description | VARISTOR 0402 |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72590D0200H060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Maximum DC Volts | 20 V | |
Varistor Voltage (Min) | 30 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,04200 € | 1,05 € |
| 100 | 0,04220 € | 4,22 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

