B72580V0400K062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 27.925
Unit Price: 0,60000 €
Datasheet
68 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72580V0400K062

DigiKey Part Number
495-77187-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72580V0400K062
Description
VARISTOR 68V 500A 1812
Customer Reference
Detailed Description
68 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61.2 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
74.8 V
Current - Surge
500 A
Energy
4.8J
Number of Circuits
1
Operating Temperature
-
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes