120 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72580T6750K072

DigiKey Part Number
B72580T6750K072-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72580T6750K072
Description
VARISTOR 120V 400A 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72580T6750K072 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
132 V
Manufacturer
TDK
Current - Surge
400 A
Series
Energy
2.5J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
320 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
100 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
108 V
Package / Case
1812 (4532 Metric)
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,32722 €2.617,76 €
Unit Price without VAT:0,32722 €
Unit Price with VAT:0,38939 €