
B72580T0950S172 | |
|---|---|
DigiKey Part Number | 495-B72580T0950S172TR-ND - Tape & Reel (TR) 495-B72580T0950S172CT-ND - Cut Tape (CT) 495-B72580T0950S172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580T0950S172 |
Description | VARISTOR 165V 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 165 V Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580T0950S172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 148.5 V | |
Varistor Voltage (Typ) | 165 V | |
Varistor Voltage (Max) | 181.5 V | |
Energy | 2.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,52880 € | 13,22 € |
| 100 | 0,46470 € | 46,47 € |
| 250 | 0,43428 € | 108,57 € |
| 500 | 0,41592 € | 207,96 € |
| 1.000 | 0,40082 € | 400,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34249 € | 1.027,47 € |
| 6.000 | 0,33430 € | 2.005,80 € |
| 9.000 | 0,33020 € | 2.971,80 € |
| 15.000 | 0,32565 € | 4.884,75 € |
| 21.000 | 0,32299 € | 6.782,79 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

