
B72580T0060M062 | |
|---|---|
DigiKey Part Number | B72580T0060M062-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72580T0060M062 |
Description | VARISTOR 11V 500A 1812 |
Customer Reference | |
Detailed Description | 11 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580T0060M062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 6 V | |
Maximum DC Volts | 8 V | |
Varistor Voltage (Min) | 8.8 V | |
Varistor Voltage (Typ) | 11 V | |
Varistor Voltage (Max) | 13.2 V | |
Current - Surge | 500 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |

