
B72580T0040M062 | |
|---|---|
DigiKey Part Number | 495-B72580T0040M062TR-ND - Tape & Reel (TR) 495-B72580T0040M062CT-ND - Cut Tape (CT) 495-B72580T0040M062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580T0040M062 |
Description | VARISTOR 8V 500A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580T0040M062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 500 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,54680 € | 13,67 € |
| 100 | 0,48100 € | 48,10 € |
| 250 | 0,44960 € | 112,40 € |
| 500 | 0,43070 € | 215,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36506 € | 547,59 € |
| 3.000 | 0,35482 € | 1.064,46 € |
| 4.500 | 0,34969 € | 1.573,61 € |
| 7.500 | 0,34400 € | 2.580,00 € |
| 10.500 | 0,34068 € | 3.577,14 € |
| 15.000 | 0,33749 € | 5.062,35 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

