
B72542V3300K072 | |
|---|---|
DigiKey Part Number | B72542V3300K072-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72542V3300K072 |
Description | VARISTOR 47V 1.2KA 2220 |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Category | Varistor Voltage (Typ) 47 V |
Manufacturer TDK | Varistor Voltage (Max) 51.7 V |
Packaging Tape & Reel (TR) | Current - Surge 1.2 kA |
Part Status Obsolete | Energy 12J |
Maximum AC Volts 30 V | Number of Circuits 1 |
Maximum DC Volts 34 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 42.3 V | Package / Case 2220 (5750 Metric) |

