
B72542V0200K062 | |
|---|---|
DigiKey Part Number | B72542V0200K062-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72542V0200K062 |
Description | VARISTOR 33V 1.2KA 2220 |
Customer Reference | |
Detailed Description | 33 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Category | Varistor Voltage (Typ) 33 V |
Manufacturer TDK | Varistor Voltage (Max) 36.3 V |
Packaging Tape & Reel (TR) | Current - Surge 1.2 kA |
Part Status Obsolete | Energy 7.8J |
Maximum AC Volts 20 V | Number of Circuits 1 |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 29.7 V | Package / Case 2220 (5750 Metric) |

