B72540V3300K072 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 4.037
Unit Price: 3,00000 €
Datasheet
47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72540V3300K072

DigiKey Part Number
B72540V3300K072-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72540V3300K072
Description
VARISTOR 47V 1.2KA 2220
Customer Reference
Detailed Description
47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
51.7 V
Manufacturer
TDK
Current - Surge
1.2 kA
Packaging
Tape & Reel (TR)
Energy
12J
Part Status
Obsolete
Number of Circuits
1
Maximum AC Volts
30 V
Capacitance @ Frequency
10000 pF @ 1 kHz
Maximum DC Volts
34 V
Operating Temperature
-55°C ~ 125°C (TA)
Varistor Voltage (Min)
42.3 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
47 V
Package / Case
2220 (5750 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72540E3300K072TDK4.037495-B72540E3300K072CT-ND3,00000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes