Direct

B72540V0300K062 | |
|---|---|
DigiKey Part Number | 495-B72540V0300K062TR-ND - Tape & Reel (TR) 495-B72540V0300K062CT-ND - Cut Tape (CT) 495-B72540V0300K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540V0300K062 |
Description | VARISTOR 47V 1.2KA 2220 |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 12J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 30 V | Capacitance @ Frequency 4000 pF @ 1 kHz |
Maximum DC Volts 38 V | Operating Temperature -55°C ~ 125°C (TA) |
Varistor Voltage (Min) 42.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 47 V | Package / Case 2220 (5750 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72540T0300K062 | TDK | 5.597 | 495-7483-1-ND | 1,07000 € | Direct |


