B72540V0140K062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2.746
Unit Price: 2,14000 €
Datasheet
Image for B72540V0140K062 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72540V0140K062

DigiKey Part Number
B72540V0140K062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72540V0140K062
Description
VARISTOR 22V 1.2KA 2220
Customer Reference
Detailed Description
22 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
24.2 V
Manufacturer
TDK
Current - Surge
1.2 kA
Packaging
Tape & Reel (TR)
Energy
5.8J
Part Status
Obsolete
Number of Circuits
1
Maximum AC Volts
14 V
Capacitance @ Frequency
10000 pF @ 1 kHz
Maximum DC Volts
18 V
Operating Temperature
-55°C ~ 125°C (TA)
Varistor Voltage (Min)
19.8 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
22 V
Package / Case
2220 (5750 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72540E0140K062TDK2.746495-B72540E0140K062CT-ND2,14000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes