B72540V0040M062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 5.480
Unit Price: 1,52000 €
Datasheet
Image for B72540V0040M062 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72540V0040M062

DigiKey Part Number
B72540V0040M062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72540V0040M062
Description
VARISTOR 8V 1KA 2220
Customer Reference
Detailed Description
8 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
6.4 V
Varistor Voltage (Typ)
8 V
Varistor Voltage (Max)
9.6 V
Current - Surge
1 kA
Energy
1.4J
Number of Circuits
1
Capacitance @ Frequency
24000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes