33 V 1.2 kA Varistor 2 Circuit Surface Mount 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72540E0200K062

DigiKey Part Number
495-75938-2-ND - Tape & Reel (TR)
495-75938-1-ND - Cut Tape (CT)
495-75938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72540E0200K062
Description
VARISTOR 33V 1.2KA 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 V 1.2 kA Varistor 2 Circuit Surface Mount 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72540E0200K062 Models
Product Attributes
Filter Similar Products
Category
Current - Surge
1.2 kA
Manufacturer
TDK
Energy
7.8J
Series
Number of Circuits
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
7000 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Maximum AC Volts
20 V
Grade
Automotive
Maximum DC Volts
26 V
Qualification
AEC-Q200
Varistor Voltage (Min)
29.7 V
Mounting Type
Surface Mount
Varistor Voltage (Typ)
33 V
Package / Case
2220 (5750 Metric)
Varistor Voltage (Max)
36.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,26600 €12,66 €
251,15280 €28,82 €
1001,02810 €102,81 €
2500,96864 €242,16 €
5000,93280 €466,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,79632 €1.194,48 €
3.0000,77690 €2.330,70 €
4.5000,76718 €3.452,31 €
7.5000,75640 €5.673,00 €
10.5000,75011 €7.876,16 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €