68 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530V0400K062

DigiKey Part Number
495-76120-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72530V0400K062
Description
VARISTOR 68V 250A 1210
Customer Reference
Detailed Description
68 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Typ)
68 V
Manufacturer
TDK
Varistor Voltage (Max)
74.8 V
Packaging
Tape & Reel (TR)
Current - Surge
250 A
Part Status
Obsolete
Energy
2.3J
Maximum AC Volts
40 V
Number of Circuits
1
Maximum DC Volts
56 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
61.2 V
Package / Case
1210 (3225 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.