B72530V0170K062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 11.653
Unit Price: 0,59000 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,22672 €
Datasheet
27 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530V0170K062

DigiKey Part Number
B72530V0170K062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72530V0170K062
Description
VARISTOR 27V 400A 1210
Customer Reference
Detailed Description
27 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Typ)
27 V
Manufacturer
TDK
Varistor Voltage (Max)
29.7 V
Packaging
Tape & Reel (TR)
Current - Surge
400 A
Part Status
Obsolete
Energy
1.7J
Maximum AC Volts
17 V
Number of Circuits
1
Maximum DC Volts
22 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
24.3 V
Package / Case
1210 (3225 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72530E0170K062TDK11.653495-7469-1-ND0,59000 €Direct
B72530G0170K062TDK0B72530G0170K062-ND0,22672 €Direct
Obsolete
This product is no longer manufactured. View Substitutes