100 V 1.2 kA Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530U1600K062

DigiKey Part Number
495-B72530U1600K062TR-ND - Tape & Reel (TR)
495-B72530U1600K062CT-ND - Cut Tape (CT)
495-B72530U1600K062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530U1600K062
Description
VARISTOR 100V 1.2KA 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 V 1.2 kA Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72530U1600K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
1.2 kA
Energy
-
Number of Circuits
1
Capacitance @ Frequency
2000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.172
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,14400 €11,44 €
251,04120 €26,03 €
1000,92780 €92,78 €
2500,87372 €218,43 €
5000,86470 €432,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,77355 €773,55 €
2.0000,75256 €1.505,12 €
3.0000,74205 €2.226,15 €
5.0000,73041 €3.652,05 €
7.0000,72359 €5.065,13 €
10.0000,71705 €7.170,50 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €