Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included Gull Wing
Agile Manufacturing with Industrial Robotics
Multiturn Technology – Revolutionizing Industrial Automation Actuation & Control

ADMT4000BRUZAB-R7

DigiKey Part Number
505-ADMT4000BRUZAB-R7TR-ND - Tape & Reel (TR)
505-ADMT4000BRUZAB-R7CT-ND - Cut Tape (CT)
505-ADMT4000BRUZAB-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADMT4000BRUZAB-R7
Description
IND. MULTITURN CW & ANGLE SENSOR
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
ADMT4000BRUZAB-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Angle, Rotary Position
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
SPI
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,24000 €17,24 €
515,73400 €78,67 €
1015,17400 €151,74 €
2514,50440 €362,61 €
5014,31980 €715,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00012,46302 €12.463,02 €
Manufacturers Standard Package
Unit Price without VAT:17,24000 €
Unit Price with VAT:20,51560 €