
B72530T6170K062 | |
|---|---|
DigiKey Part Number | 495-B72530T6170K062TR-ND - Tape & Reel (TR) 495-B72530T6170K062CT-ND - Cut Tape (CT) 495-B72530T6170K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T6170K062 |
Description | VARISTOR 29.7V 2KA 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29.7 V 2 kA Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530T6170K062 Models |
Category | Varistor Voltage (Max) 32.67 V |
Manufacturer TDK | Current - Surge 2 kA |
Series | Energy 4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 8000 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 24 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 26.73 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 29.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67200 € | 6,72 € |
| 25 | 0,60640 € | 15,16 € |
| 100 | 0,53480 € | 53,48 € |
| 250 | 0,50056 € | 125,14 € |
| 500 | 0,47990 € | 239,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40725 € | 610,88 € |
| 3.000 | 0,39606 € | 1.188,18 € |
| 4.500 | 0,39046 € | 1.757,07 € |
| 7.500 | 0,38425 € | 2.881,88 € |
| 10.500 | 0,38062 € | 3.996,51 € |
| 15.000 | 0,37713 € | 5.656,95 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


