


B72530T0500K062 | |
|---|---|
DigiKey Part Number | 495-75319-2-ND - Tape & Reel (TR) 495-75319-1-ND - Cut Tape (CT) 495-75319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T0500K062 |
Description | VARISTOR 82V 200A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530T0500K062 Models |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer TDK | Current - Surge 200 A |
Series | Energy 1.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 MHz |
Maximum AC Volts 50 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 65 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 73.8 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 82 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,25240 € | 6,31 € |
| 100 | 0,21870 € | 21,87 € |
| 250 | 0,20268 € | 50,67 € |
| 500 | 0,19304 € | 96,52 € |
| 1.000 | 0,18510 € | 185,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16003 € | 320,06 € |
| 4.000 | 0,15521 € | 620,84 € |
| 6.000 | 0,15279 € | 916,74 € |
| 10.000 | 0,15011 € | 1.501,10 € |
| 14.000 | 0,14855 € | 2.079,70 € |
| 20.000 | 0,14704 € | 2.940,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

