33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530T0200K062

DigiKey Part Number
495-7475-2-ND - Tape & Reel (TR)
495-7475-1-ND - Cut Tape (CT)
495-7475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530T0200K062
Description
VARISTOR 33V 400A 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
400 A
Energy
1.9J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,38800 €3,88 €
250,34720 €8,68 €
1000,30300 €30,30 €
2500,28184 €70,46 €
5000,26906 €134,53 €
1.0000,25854 €258,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22008 €660,24 €
6.0000,21438 €1.286,28 €
9.0000,21153 €1.903,77 €
15.0000,20837 €3.125,55 €
21.0000,20652 €4.336,92 €
30.0000,20475 €6.142,50 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €