
B72530T0060M062 | |
|---|---|
DigiKey Part Number | 495-7478-2-ND - Tape & Reel (TR) 495-7478-1-ND - Cut Tape (CT) 495-7478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T0060M062 |
Description | VARISTOR 11V 300A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530T0060M062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 6 V | |
Maximum DC Volts | 8 V | |
Varistor Voltage (Min) | 8.8 V | |
Varistor Voltage (Typ) | 11 V | |
Varistor Voltage (Max) | 13.2 V | |
Current - Surge | 300 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34720 € | 8,68 € |
| 100 | 0,30300 € | 30,30 € |
| 250 | 0,28184 € | 70,46 € |
| 500 | 0,26906 € | 134,53 € |
| 1.000 | 0,25854 € | 258,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22008 € | 660,24 € |
| 6.000 | 0,21438 € | 1.286,28 € |
| 9.000 | 0,21153 € | 1.903,77 € |
| 15.000 | 0,20837 € | 3.125,55 € |
| 21.000 | 0,20652 € | 4.336,92 € |
| 30.000 | 0,20475 € | 6.142,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |



