B72520T200K72 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 21.075
Unit Price: 0,46000 €
Datasheet
33 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72520T200K72

DigiKey Part Number
B72520T200K72-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72520T200K72
Description
VARISTOR 33V 200A 1206
Customer Reference
Detailed Description
33 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
TDK
Current - Surge
200 A
Packaging
Tape & Reel (TR)
Energy
0.7J
Part Status
Obsolete
Number of Circuits
1
Maximum AC Volts
20 V
Capacitance @ Frequency
600 pF @ 1 kHz
Maximum DC Volts
26 V
Operating Temperature
-55°C ~ 125°C (TA)
Varistor Voltage (Min)
29.7 V
Mounting Type
Surface Mount
Varistor Voltage (Typ)
33 V
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72520T0200K062TDK21.075495-7464-1-ND0,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes