


B72520T0400K062 | |
|---|---|
DigiKey Part Number | 495-2603-2-ND - Tape & Reel (TR) 495-2603-1-ND - Cut Tape (CT) 495-2603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520T0400K062 |
Description | VARISTOR 68V 100A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer TDK | Current - Surge 100 A |
Series | Energy 0.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 61.2 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 68 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV40K1206121NIR1 | Bourns Inc. | 3.225 | 118-ZV40K1206121NIR1CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17080 € | 4,27 € |
| 100 | 0,14690 € | 14,69 € |
| 250 | 0,13552 € | 33,88 € |
| 500 | 0,12866 € | 64,33 € |
| 1.000 | 0,12301 € | 123,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10607 € | 212,14 € |
| 4.000 | 0,10264 € | 410,56 € |
| 6.000 | 0,10092 € | 605,52 € |
| 10.000 | 0,09901 € | 990,10 € |
| 14.000 | 0,09790 € | 1.370,60 € |
| 20.000 | 0,09683 € | 1.936,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |










