Parametric Equivalent

B72520T0140K072 | |
|---|---|
DigiKey Part Number | 495-B72520T0140K072TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72520T0140K072 |
Description | VARISTOR 22V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer TDK | Current - Surge 200 A |
Packaging Tape & Reel (TR) | Energy 0.5J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 14 V | Capacitance @ Frequency 700 pF @ 1 kHz |
Maximum DC Volts 18 V | Operating Temperature -55°C ~ 125°C (TA) |
Varistor Voltage (Min) 19.8 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 22 V | Package / Case 1206 (3216 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72520T0140K062 | TDK | 55.402 | 495-7463-1-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,17152 € | 2.058,24 € |
| Unit Price without VAT: | 0,17152 € |
|---|---|
| Unit Price with VAT: | 0,20411 € |


