Parametric Equivalent

B72520G0200K062 | |
|---|---|
DigiKey Part Number | 495-B72520G0200K062TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72520G0200K062 |
Description | VARISTOR 33V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520G0200K062 Models |
Category | Current - Surge 200 A |
Manufacturer TDK | Energy 0.7J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1500 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 20 V | Grade Automotive |
Maximum DC Volts 26 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 29.7 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 33 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 36.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72520G1200K062 | TDK | 0 | B72520G1200K062-ND | 0,18604 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,18604 € | 1.116,24 € |
| Unit Price without VAT: | 0,18604 € |
|---|---|
| Unit Price with VAT: | 0,22139 € |


