Image for B72510V2170K72 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72510V2170K72

DigiKey Part Number
B72510V2170K72-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72510V2170K72
Description
VARISTOR 27V 30A 0805
Customer Reference
Detailed Description
27 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Typ)
27 V
Manufacturer
TDK
Current - Surge
30 A
Packaging
Tape & Reel (TR)
Energy
0.1J
Part Status
Obsolete
Number of Circuits
1
Maximum AC Volts
17 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
22 V
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.