B72510V0140K062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 12.037
Unit Price: 0,37000 €
Datasheet
22 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72510V0140K062

DigiKey Part Number
B72510V0140K062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72510V0140K062
Description
VARISTOR 22V 120A 0805
Customer Reference
Detailed Description
22 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72510V0140K062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Typ)
22 V
Manufacturer
TDK
Varistor Voltage (Max)
24.2 V
Packaging
Tape & Reel (TR)
Current - Surge
120 A
Part Status
Obsolete
Energy
0.3J
Maximum AC Volts
14 V
Number of Circuits
1
Maximum DC Volts
18 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
19.8 V
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72510T0140K062TDK12.037495-7455-1-ND0,37000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes