
B72510T0350K062 | |
|---|---|
DigiKey Part Number | 495-B72510T0350K062TR-ND - Tape & Reel (TR) 495-B72510T0350K062CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72510T0350K062 |
Description | VARISTOR 56V 80A 0805 |
Customer Reference | |
Detailed Description | 56 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer TDK | Current - Surge 80 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum AC Volts 35 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 45 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 50.4 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 56 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72510E0350K062 | TDK | 6.120 | 495-B72510E0350K062CT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17400 € | 4,35 € |
| 100 | 0,14980 € | 14,98 € |
| 250 | 0,13836 € | 34,59 € |
| 500 | 0,13144 € | 65,72 € |
| 1.000 | 0,12574 € | 125,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,10926 € | 1.311,12 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

