
B72510T0300K072 | |
|---|---|
DigiKey Part Number | B72510T0300K072-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72510T0300K072 |
Description | VARISTOR 47V 80A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Category | Varistor Voltage (Typ) 47 V |
Manufacturer TDK | Varistor Voltage (Max) 51.7 V |
Series | Current - Surge 80 A |
Packaging Tape & Reel (TR) | Energy 0.3J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 30 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 38 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Min) 42.3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,13309 € | 7.985,40 € |
| Unit Price without VAT: | 0,13309 € |
|---|---|
| Unit Price with VAT: | 0,15838 € |

