255 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72500T7050S160

DigiKey Part Number
495-4611-2-ND - Tape & Reel (TR)
495-4611-1-ND - Cut Tape (CT)
495-4611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72500T7050S160
Description
VARISTOR 255V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
255 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Typ)
255 V
Manufacturer
TDK
Varistor Voltage (Max)
293.25 V
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.6 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
4 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
5.5 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Min)
216.75 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V0603MHS03NRLittelfuse Inc.2.480F5711CT-ND0,38000 €Similar
In-Stock: 520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,14000 €1,40 €
250,12400 €3,10 €
1000,10590 €10,59 €
2500,09732 €24,33 €
5000,09214 €46,07 €
1.0000,08789 €87,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07302 €292,08 €
8.0000,07089 €567,12 €
12.0000,06982 €837,84 €
20.0000,06864 €1.372,80 €
28.0000,06795 €1.902,60 €
40.0000,06728 €2.691,20 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €