
B72500T0070M060 | |
|---|---|
DigiKey Part Number | 495-4612-2-ND - Tape & Reel (TR) 495-4612-1-ND - Cut Tape (CT) 495-4612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500T0070M060 |
Description | VARISTOR 12.5V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500T0070M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 7 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 10 V | |
Varistor Voltage (Typ) | 12.5 V | |
Varistor Voltage (Max) | 15 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11880 € | 2,97 € |
| 100 | 0,10150 € | 10,15 € |
| 250 | 0,09320 € | 23,30 € |
| 500 | 0,08820 € | 44,10 € |
| 1.000 | 0,08409 € | 84,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06983 € | 279,32 € |
| 8.000 | 0,06777 € | 542,16 € |
| 12.000 | 0,06674 € | 800,88 € |
| 20.000 | 0,06560 € | 1.312,00 € |
| 28.000 | 0,06493 € | 1.818,04 € |
| 40.000 | 0,06429 € | 2.571,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

