
B72500T0040M060 | |
|---|---|
DigiKey Part Number | 495-2595-2-ND - Tape & Reel (TR) 495-2595-1-ND - Cut Tape (CT) 495-2595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500T0040M060 |
Description | VARISTOR 8V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500T0040M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12400 € | 3,10 € |
| 100 | 0,10590 € | 10,59 € |
| 250 | 0,09732 € | 24,33 € |
| 500 | 0,09214 € | 46,07 € |
| 1.000 | 0,08789 € | 87,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07302 € | 292,08 € |
| 8.000 | 0,07089 € | 567,12 € |
| 12.000 | 0,06982 € | 837,84 € |
| 20.000 | 0,06864 € | 1.372,80 € |
| 28.000 | 0,06795 € | 1.902,60 € |
| 40.000 | 0,06728 € | 2.691,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

