Image for B72500H0070M072 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72500H0070M072

DigiKey Part Number
495-B72500H0070M072-ND
Manufacturer
Manufacturer Product Number
B72500H0070M072
Description
VARISTOR CN0603M7HTG6
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Obsolete
Energy
-
Number of Circuits
1
Operating Temperature
-
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.