
B72500E7151V060 | |
|---|---|
DigiKey Part Number | 495-B72500E7151V060TR-ND - Tape & Reel (TR) 495-B72500E7151V060CT-ND - Cut Tape (CT) 495-B72500E7151V060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500E7151V060 |
Description | VARISTOR 150V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 202.5 V |
Manufacturer TDK | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 16 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 97.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 150 V | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14400 € | 3,60 € |
| 100 | 0,12330 € | 12,33 € |
| 250 | 0,11352 € | 28,38 € |
| 500 | 0,10762 € | 53,81 € |
| 1.000 | 0,10274 € | 102,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08554 € | 342,16 € |
| 8.000 | 0,08311 € | 664,88 € |
| 12.000 | 0,08189 € | 982,68 € |
| 20.000 | 0,08054 € | 1.610,80 € |
| 28.000 | 0,07975 € | 2.233,00 € |
| 40.000 | 0,07899 € | 3.159,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

