
B72500E2170K060 | |
|---|---|
DigiKey Part Number | 495-4625-2-ND - Tape & Reel (TR) 495-4625-1-ND - Cut Tape (CT) 495-4625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500E2170K060 |
Description | VARISTOR 27V 10A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500E2170K060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 10 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 30 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15120 € | 3,78 € |
| 100 | 0,12980 € | 12,98 € |
| 250 | 0,11948 € | 29,87 € |
| 500 | 0,11334 € | 56,67 € |
| 1.000 | 0,10826 € | 108,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09019 € | 360,76 € |
| 8.000 | 0,08765 € | 701,20 € |
| 12.000 | 0,08638 € | 1.036,56 € |
| 20.000 | 0,08497 € | 1.699,40 € |
| 28.000 | 0,08415 € | 2.356,20 € |
| 40.000 | 0,08335 € | 3.334,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

