22 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72500E0140K060

DigiKey Part Number
495-B72500E0140K060TR-ND - Tape & Reel (TR)
495-B72500E0140K060CT-ND - Cut Tape (CT)
495-B72500E0140K060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72500E0140K060
Description
VARISTOR 22V 30A 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72500E0140K060 Models
Product Attributes
Filter Similar Products
Category
Current - Surge
30 A
Manufacturer
TDK
Energy
0.2J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
100 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Maximum AC Volts
14 V
Grade
Automotive
Maximum DC Volts
18 V
Qualification
AEC-Q200
Varistor Voltage (Min)
19.8 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
22 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Max)
24.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266.641
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17100 €1,71 €
250,15120 €3,78 €
1000,12980 €12,98 €
2500,11948 €29,87 €
5000,11334 €56,67 €
1.0000,10826 €108,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09019 €360,76 €
8.0000,08765 €701,20 €
12.0000,08638 €1.036,56 €
20.0000,08497 €1.699,40 €
28.0000,08415 €2.356,20 €
40.0000,08335 €3.334,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €