360 V 75 kA Varistor Circuit Bolt Mount Disc 57mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72250L0231K100

DigiKey Part Number
B72250L0231K100-ND
Manufacturer
Manufacturer Product Number
B72250L0231K100
Description
VARISTOR 360V 75KA DISC 57MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
360 V 75 kA Varistor Circuit Bolt Mount Disc 57mm
Datasheet
 Datasheet
EDA/CAD Models
B72250L0231K100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
396 V
Manufacturer
TDK
Current - Surge
75 kA
Series
Energy
730J
Packaging
Bulk
Capacitance @ Frequency
6000 pF @ 1 kHz
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Maximum AC Volts
230 V
Mounting Type
Bolt Mount
Maximum DC Volts
300 V
Package / Case
Disc 57mm
Varistor Voltage (Min)
324 V
Base Product Number
Varistor Voltage (Typ)
360 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6013,49950 €809,97 €
Manufacturers Standard Package
Unit Price without VAT:13,49950 €
Unit Price with VAT:16,06441 €